Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1148NLT

DigiKey Part Number
553-1758-2-ND - Tape & Reel (TR)
553-1758-1-ND - Cut Tape (CT)
553-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HX1148NLT
Description
XFRMR MODULE 1PORT 1:1 10/100
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1 Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX1148NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
1.000" L x 0.390" W (25.40mm x 9.91mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.245" (6.22mm)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Transformer Type
Isolation and Data Interface (Encapsulated)
Weight
0.11 oz (3.13 g)
Turns Ratio - Primary:Secondary
1CT:1 Transmitter, 1CT:1CT Receiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM5272-23ANLTaoglas Limited400931-TM5272-23ANLCT-ND¥31.35000Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.01000¥75.01
10¥67.68600¥676.86
25¥64.93720¥1,623.43
50¥62.91840¥3,145.92
100¥60.95340¥6,095.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥57.94797¥17,384.39
600¥56.11920¥33,671.52
900¥55.07320¥49,565.88
1,500¥53.78028¥80,670.42
Manufacturers Standard Package