
HMU2103NLT | |
|---|---|
DigiKey Part Number | 553-HMU2103NLTTR-ND - Tape & Reel (TR) 553-HMU2103NLTCT-ND - Cut Tape (CT) 553-HMU2103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMU2103NLT |
Description | MDL, SIN, XFMR-CMC, 1:1, 4.3KV, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HMU2103NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.300" L x 0.265" W (7.62mm x 6.73mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Inductance 150µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.58000 | ¥38.58 |
| 10 | ¥34.88500 | ¥348.85 |
| 25 | ¥33.48800 | ¥837.20 |
| 50 | ¥32.45980 | ¥1,622.99 |
| 100 | ¥31.45840 | ¥3,145.84 |
| 250 | ¥30.17304 | ¥7,543.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥28.78233 | ¥20,147.63 |
| 1,400 | ¥27.87763 | ¥39,028.68 |
| 2,100 | ¥27.36009 | ¥57,456.19 |









