500µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2147NL

DigiKey Part Number
553-HM2147NL-ND
Manufacturer
Manufacturer Product Number
HM2147NL
Description
XFMR SGL 1CT:1CT 500UH 4.3KV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.478" L x 0.354" W (12.15mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.126" (3.20mm)
Inductance
500µH
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.60000¥31.60
10¥28.53800¥285.38
25¥27.40160¥685.04
58¥26.38655¥1,530.42
116¥25.57440¥2,966.63
290¥24.53245¥7,114.41
522¥23.88284¥12,466.84
1,044¥23.13569¥24,153.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.