150µH, 450µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2112ZNL

DigiKey Part Number
553-HM2112ZNL-ND
Manufacturer
Manufacturer Product Number
HM2112ZNL
Description
XFMR-CMC DUAL 4.3KV 1CT:1C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150µH, 450µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.579" L x 0.478" W (14.70mm x 12.15mm)
Part Status
Active
Height - Seated (Max)
0.136" (3.45mm)
Inductance
150µH, 450µH
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMU12C01Taoglas Limited4931-TMU12C01CT-ND¥49.60000Similar
In-Stock: 284
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.78000¥57.78
10¥52.15100¥521.51
35¥49.28429¥1,724.95
70¥47.75643¥3,342.95
105¥46.88057¥4,922.46
280¥44.81936¥12,549.42
525¥43.54000¥22,858.50
1,015¥42.23236¥42,865.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.