500µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500µH Pulse Transformer 1:1 Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

HM1236NL

DigiKey Part Number
553-HM1236NL-ND
Manufacturer
Manufacturer Product Number
HM1236NL
Description
XFMR CMC MODULE AECQ BATT MNGT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
500µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HM1236NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.340" L x 0.430" W (8.64mm x 10.92mm)
Part Status
Active
Height - Seated (Max)
0.160" (4.06mm)
Inductance
500µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.59000¥46.59
10¥42.11800¥421.18
25¥40.42200¥1,010.55
60¥38.85467¥2,331.28
120¥37.64983¥4,517.98
300¥36.10483¥10,831.45
540¥35.14289¥18,977.16
1,020¥34.12689¥34,809.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.