350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HB3004HLT

DigiKey Part Number
553-HB3004HLTTR-ND - Tape & Reel (TR)
553-HB3004HLTCT-ND - Cut Tape (CT)
553-HB3004HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HB3004HLT
Description
MOD SIN 100D 1:1 HF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Part Status
Active
Height - Seated (Max)
0.222" (5.65mm)
Transformer Type
LAN 100 Base-TX
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.97000¥29.97
10¥27.10000¥271.00
25¥26.02360¥650.59
50¥25.22800¥1,261.40
100¥24.45210¥2,445.21
250¥23.45784¥5,864.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥22.53968¥13,523.81
1,200¥21.83440¥26,201.28
1,800¥21.43072¥38,575.30
3,000¥20.93155¥62,794.65
Manufacturers Standard Package