350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST5009B LF

DigiKey Part Number
553-GST5009BLFTR-ND - Tape & Reel (TR)
553-GST5009BLFCT-ND - Cut Tape (CT)
553-GST5009BLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GST5009B LF
Description
MDL 1G SINGLE PORT N/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.594" L x 0.280" W (15.10mm x 7.10mm)
Part Status
Active
Height - Seated (Max)
0.157" (4.00mm)
Transformer Type
LAN 1000 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HB5006HLTPulse Electronics760553-HB5006HLTCT-ND¥37.37000Similar
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.05000¥66.05
10¥59.60800¥596.08
25¥57.19360¥1,429.84
50¥55.41800¥2,770.90
100¥53.69220¥5,369.22
250¥51.47976¥12,869.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
780¥48.84365¥38,098.05
1,560¥47.29690¥73,783.16
Manufacturers Standard Package