RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNSSL1L5182530

DigiKey Part Number
553-GNSSL1L5182530-ND
Manufacturer
Manufacturer Product Number
GNSSL1L5182530
Description
ANTENNA GNSS MODULE 30DB LNA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFI Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Pulse Electronics
Return Loss
-13dB, -10dB
Packaging
Bag
Gain
1.2dBic, 4dBic
Part Status
Active
Features
Cable - 100mm, LNA, Filter
RF Family/Standard
Navigation
Termination
I-PEX MHFI
Frequency Group
L Band (1GHz ~ 2GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
1.189GHz, 1.581GHz
Height (Max)
0.512" (13.00mm)
Frequency Range
1.164GHz ~ 1.214GHz, 1.561GHz ~ 1.602GHz
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Antenna Type
Ceramic Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.52000¥215.52
10¥173.22300¥1,732.23
25¥162.66440¥4,066.61
240¥145.74075¥34,977.78
480¥142.36765¥68,336.47
Manufacturers Standard Package