2 Line Common Mode Choke Through Hole 1.5A DCR 215mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE2X03-3-3NL

DigiKey Part Number
553-2696-5-ND
Manufacturer
Manufacturer Product Number
FE2X03-3-3NL
Description
CMC 1.5A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.5A DCR 215mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
215mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.705" L x 0.705" W (17.91mm x 17.91mm)
Height (Max)
0.508" (12.90mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.29000¥20.29
10¥16.65500¥166.55
30¥15.17267¥455.18
60¥14.30683¥858.41
120¥13.48867¥1,618.64
270¥12.59270¥3,400.03
510¥11.93239¥6,085.52
1,020¥11.25325¥11,478.31
2,520¥10.42618¥26,273.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.