
E5388-000012-L | |
|---|---|
DigiKey Part Number | 553-E5388-000012-L-ND |
Manufacturer | |
Manufacturer Product Number | E5388-000012-L |
Description | CONN, RJ45, 1X1,TAB DOWN,NO SHIE |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | E5388-000012-L Models |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Unshielded |
Packaging Bulk | Ratings Cat3 |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE051880510H | Amphenol CS (Commercial Products) | 1,418 | 664-RJE051880510H-ND | ¥15.80000 | Parametric Equivalent |
| RJE091881110H | Amphenol CS (Commercial Products) | 1,943 | 664-RJE091881110H-ND | ¥12.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥6.73200 | ¥67.32 |
| 25 | ¥6.20600 | ¥155.15 |
| 50 | ¥5.83360 | ¥291.68 |
| 100 | ¥5.48550 | ¥548.55 |
| 250 | ¥5.05692 | ¥1,264.23 |
| 500 | ¥4.75542 | ¥2,377.71 |
| 1,000 | ¥4.47200 | ¥4,472.00 |
| 2,500 | ¥4.12326 | ¥10,308.15 |

