
BPPM00090748272X00 | |
|---|---|
DigiKey Part Number | 553-BPPM00090748272X00TR-ND - Tape & Reel (TR) 553-BPPM00090748272X00CT-ND - Cut Tape (CT) 553-BPPM00090748272X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPPM00090748272X00 |
Description | CMC 2A 2LN 2.7 KOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 100 MHz 2A DCR 86mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 86mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.189" (4.80mm) |
Impedance @ Frequency 2.7 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.34000 | ¥15.34 |
| 10 | ¥12.63400 | ¥126.34 |
| 25 | ¥11.68320 | ¥292.08 |
| 50 | ¥11.01680 | ¥550.84 |
| 100 | ¥10.38650 | ¥1,038.65 |
| 250 | ¥9.61008 | ¥2,402.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥8.80721 | ¥6,165.05 |
| 1,400 | ¥8.30575 | ¥11,628.05 |
| 2,100 | ¥8.02609 | ¥16,854.79 |
| 3,500 | ¥7.68752 | ¥26,906.32 |
| 4,900 | ¥7.47262 | ¥36,615.84 |
| 7,000 | ¥7.25155 | ¥50,760.85 |








