
BPF1005LM03R2400A | |
|---|---|
DigiKey Part Number | 553-BPF1005LM03R2400ATR-ND - Tape & Reel (TR) 553-BPF1005LM03R2400ACT-ND - Cut Tape (CT) 553-BPF1005LM03R2400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPF1005LM03R2400A |
Description | RF FILTER BAND PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Pulse Electronics | Insertion Loss 1.5dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Frequency 2.45GHz Center | Height (Max) 0.018" (0.45mm) |
Bandwidth 100MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.67000 | ¥1.67 |
| 10 | ¥1.37400 | ¥13.74 |
| 25 | ¥1.26880 | ¥31.72 |
| 50 | ¥1.19300 | ¥59.65 |
| 100 | ¥1.12160 | ¥112.16 |
| 250 | ¥1.03400 | ¥258.50 |
| 500 | ¥0.97252 | ¥486.26 |
| 1,000 | ¥0.91472 | ¥914.72 |
| 5,000 | ¥0.79352 | ¥3,967.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.46922 | ¥4,692.20 |
| 20,000 | ¥0.44139 | ¥8,827.80 |
| 30,000 | ¥0.42587 | ¥12,776.10 |
| 50,000 | ¥0.40710 | ¥20,355.00 |
| 70,000 | ¥0.39519 | ¥27,663.30 |
| 100,000 | ¥0.38293 | ¥38,293.00 |

