BPF1005LM03R2400A | ||
---|---|---|
DigiKey Part Number | 553-BPF1005LM03R2400ATR-ND - Tape & Reel (TR) 553-BPF1005LM03R2400ACT-ND - Cut Tape (CT) 553-BPF1005LM03R2400ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BPF1005LM03R2400A | |
Description | RF FILTER BAND PASS 2.45GHZ 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 0402 (1005 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.35000 | ¥1.35 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.27640 | ¥31.91 |
50 | ¥1.23260 | ¥61.63 |
100 | ¥1.16950 | ¥116.95 |
250 | ¥0.97808 | ¥244.52 |
500 | ¥0.75898 | ¥379.49 |
1,000 | ¥0.72286 | ¥722.86 |
5,000 | ¥0.63782 | ¥3,189.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32146 | ¥3,214.60 |
30,000 | ¥0.30539 | ¥9,161.70 |