70 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBUP00160808700Y00

DigiKey Part Number
553-BBUP00160808700Y00TR-ND - Tape & Reel (TR)
553-BBUP00160808700Y00CT-ND - Cut Tape (CT)
553-BBUP00160808700Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBUP00160808700Y00
Description
FERRITE BEAD 70 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
20mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
70 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.56400¥5.64
25¥0.49360¥12.34
50¥0.44260¥22.13
100¥0.39670¥39.67
250¥0.34172¥85.43
500¥0.30398¥151.99
1,000¥0.26925¥269.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20705¥828.20
8,000¥0.17917¥1,433.36
12,000¥0.16374¥1,964.88
20,000¥0.15980¥3,196.00
Manufacturers Standard Package