51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWCU00453226513TT2

DigiKey Part Number
553-AWCU00453226513TT2TR-ND - Tape & Reel (TR)
553-AWCU00453226513TT2CT-ND - Cut Tape (CT)
553-AWCU00453226513TT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCU00453226513TT2
Description
CMC 51UH 200MA 2LN 2.8 KOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1Ohm
Manufacturer
Pulse Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-50°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
2.8 kOhms @ 10 MHz
Height (Max)
0.110" (2.80mm)
Inductance @ Frequency
51 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,147
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.05000¥10.05
10¥8.24300¥82.43
25¥7.62800¥190.70
50¥7.19240¥359.62
100¥6.78060¥678.06
250¥6.27296¥1,568.24
500¥5.91466¥2,957.33
1,000¥5.57726¥5,577.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.16130¥12,903.25
5,000¥4.86789¥24,339.45
7,500¥4.70425¥35,281.88
12,500¥4.51834¥56,479.25
Manufacturers Standard Package