
ABUP00201209331Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00201209331Y00TR-ND - Tape & Reel (TR) 553-ABUP00201209331Y00CT-ND - Cut Tape (CT) 553-ABUP00201209331Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00201209331Y00 |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.38000 | ¥2.38 |
| 10 | ¥1.64800 | ¥16.48 |
| 25 | ¥1.42720 | ¥35.68 |
| 50 | ¥1.27760 | ¥63.88 |
| 100 | ¥1.13920 | ¥113.92 |
| 250 | ¥0.97304 | ¥243.26 |
| 500 | ¥0.85834 | ¥429.17 |
| 1,000 | ¥0.75181 | ¥751.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.56062 | ¥2,242.48 |
| 8,000 | ¥0.55397 | ¥4,431.76 |

