Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
SMT-0825-T-2-R
SMT-0825-T-2-R

SMT-0825-T-2-R

DigiKey Part Number
668-1069-2-ND - Tape & Reel (TR)
668-1069-1-ND - Cut Tape (CT)
668-1069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0825-T-2-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0825-T-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
90mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
2.5 ~ 4.5V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Frequency
2.7kHz
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSS-I4B20-SMT-TRSame Sky (Formerly CUI Devices)58,583102-1455-1-ND¥24.62000Similar
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.99000¥35.99
10¥28.31800¥283.18
25¥25.80560¥645.14
50¥24.07420¥1,203.71
100¥22.60150¥2,260.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.16930¥19,169.30
2,000¥18.46525¥36,930.50
Manufacturers Standard Package