4 Ohms General Purpose Speaker 2 W 650 Hz ~ 20 kHz Top Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-2504MS-WP-HT

DigiKey Part Number
668-SMS-2504MS-WP-HTTR-ND - Tape & Reel (TR)
668-SMS-2504MS-WP-HTCT-ND - Cut Tape (CT)
668-SMS-2504MS-WP-HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-2504MS-WP-HT
Description
SPEAKER 25MM 2W 4OHM 650HZ 90DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 650 Hz ~ 20 kHz Top Square
Datasheet
 Datasheet
EDA/CAD Models
SMS-2504MS-WP-HT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
2 W
Series
Power - Max
2.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Shape
Square
Technology
Magnetic
Material - Cone
Polyester
Type
General Purpose
Material - Magnet
SmCo
Frequency Range
650 Hz ~ 20 kHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Frequency - Self Resonant
650Hz
Termination
Solder Pads
Impedance
4 Ohms
Size / Dimension
0.984" L x 0.984" W (25.00mm x 25.00mm)
Efficiency - dBA
90.00
Height - Seated (Max)
0.268" (6.80mm)
Efficiency - Testing
1W/100mm
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,033
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.33000¥54.33
10¥42.83000¥428.30
25¥39.06080¥976.52
50¥36.46400¥1,823.20
100¥36.18790¥3,618.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥32.76243¥9,828.73
600¥30.54110¥18,324.66
900¥29.56523¥26,608.71
Manufacturers Standard Package