
POM-5038P-C3310-R | |
|---|---|
DigiKey Part Number | 668-1676-ND |
Manufacturer | |
Manufacturer Product Number | POM-5038P-C3310-R |
Description | MIC COND ANLG OMNI -38DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional (-38dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-5038P-C3310-R Models |
Category | S/N Ratio 62dB |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Current - Supply 500 µA |
Packaging Box | Port Location Top |
Part Status Active | Termination PC Pins |
Type Electret Condenser | Size / Dimension 0.236" Dia (6.00mm) |
Output Type Analog | Height (Max) 0.205" (5.20mm) |
Direction Omnidirectional | Shape Circular |
Sensitivity -38dB ±3dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥13.22400 | ¥132.24 |
| 25 | ¥11.90560 | ¥297.64 |
| 50 | ¥11.01560 | ¥550.78 |
| 100 | ¥10.20680 | ¥1,020.68 |
| 300 | ¥9.07027 | ¥2,721.08 |
| 500 | ¥8.59518 | ¥4,297.59 |
| 1,000 | ¥7.99874 | ¥7,998.74 |
| 5,000 | ¥7.02950 | ¥35,147.50 |





