
POM-2244P-2-R | |
|---|---|
DigiKey Part Number | 668-1323-ND |
Manufacturer | |
Manufacturer Product Number | POM-2244P-2-R |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-2244P-2-R Models |
Category | S/N Ratio 60dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 2 V |
Packaging Bulk | Voltage Range 2 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 30 Hz ~ 15 kHz | Height (Max) 0.094" (2.40mm) |
Sensitivity -44dB ±3dB | Shape Circular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥17.43300 | ¥174.33 |
| 25 | ¥15.70960 | ¥392.74 |
| 50 | ¥14.54360 | ¥727.18 |
| 100 | ¥13.48510 | ¥1,348.51 |
| 300 | ¥11.99427 | ¥3,598.28 |
| 500 | ¥11.37092 | ¥5,685.46 |
| 1,000 | ¥10.58808 | ¥10,588.08 |
| 5,000 | ¥9.61387 | ¥48,069.35 |




