DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
What are Haptics?
PUIaudio Haptic Feedback Components | Datasheet Preview

HD-EM1204-LW20-R

DigiKey Part Number
668-HD-EM1204-LW20-R-ND
Manufacturer
Manufacturer Product Number
HD-EM1204-LW20-R
Description
HD MOTOR 3VDC 30OHM 13000RPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EM1204-LW20-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
13000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Square - 0.154" x 0.154" (3.90mm x 3.90mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.169" (4.30mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,203
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.43000¥32.43
10¥28.03100¥280.31
25¥26.43680¥660.92
50¥25.28900¥1,264.45
100¥24.18910¥2,418.91
250¥22.80596¥5,701.49
500¥21.81054¥10,905.27
1,000¥20.85695¥20,856.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.