Buzzers Transducer, Externally Driven Piezo 3 V 5mA 2kHz 70dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1720-TT-R

DigiKey Part Number
668-1380-ND
Manufacturer
Manufacturer Product Number
AT-1720-TT-R
Description
BUZZER PIEZO 3V 17MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 5mA 2kHz 70dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-1720-TT-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Packaging
Tray
Current - Supply
5mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-20°C ~ 105°C
Input Type
Peak-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
3 V
Termination
PC Pins
Voltage Range
3 ~ 25V
Size / Dimension
0.669" Dia (17.00mm)
Frequency
2kHz
Height - Seated (Max)
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,451
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.32000¥20.32
10¥15.42600¥154.26
25¥13.89120¥347.28
50¥12.85440¥642.72
100¥11.91270¥1,191.27
250¥10.79536¥2,698.84
500¥10.03506¥5,017.53
1,000¥9.34024¥9,340.24
5,000¥8.28138¥41,406.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.