Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 85dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1127-ST-HT-R

DigiKey Part Number
668-AT-1127-ST-HT-R-ND
Manufacturer
Manufacturer Product Number
AT-1127-ST-HT-R
Description
BUZZER MAGNETIC 3V 9MM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 80mA 2.7kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-1127-ST-HT-R Models
Product Attributes
Filter Similar Products
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Series
Current - Supply
80mA
Packaging
Box
Port Location
Side
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Zero-Peak Signal
Termination
PC Pins
Voltage - Rated
3 V
Size / Dimension
0.354" Dia (9.00mm)
Voltage Range
2 ~ 5V
Height - Seated (Max)
0.169" (4.30mm)
Frequency
2.7kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥7.57400¥75.74
25¥6.80400¥170.10
50¥6.28480¥314.24
100¥5.81490¥581.49
300¥5.15563¥1,546.69
500¥4.88056¥2,440.28
1,000¥4.53587¥4,535.87
5,000¥3.84505¥19,225.25
Manufacturers Standard Package