



AT-0927-TT-3-R | |
|---|---|
DigiKey Part Number | 668-1373-ND |
Manufacturer | |
Manufacturer Product Number | AT-0927-TT-3-R |
Description | BUZZER MAGNETIC 3V 9MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 70mA 2.73kHz 86dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-0927-TT-3-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 86dB @ 3V, 10cm |
Packaging Tray | Current - Supply 70mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 2 ~ 5V | Size / Dimension 0.354" Dia (9.00mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥17.25200 | ¥172.52 |
| 25 | ¥15.53840 | ¥388.46 |
| 50 | ¥14.38540 | ¥719.27 |
| 150 | ¥12.76380 | ¥1,914.57 |
| 300 | ¥11.85687 | ¥3,557.06 |
| 600 | ¥11.02827 | ¥6,616.96 |
| 1,050 | ¥10.41122 | ¥10,931.78 |
| 5,100 | ¥9.40049 | ¥47,942.50 |








