8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS07108PO-3-R

DigiKey Part Number
668-1240-ND
Manufacturer
Manufacturer Product Number
AS07108PO-3-R
Description
SPEAKER 8OHM 3W TOP PORT 86DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS07108PO-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
250Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
5 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.795" L x 1.614" W (71.00mm x 41.00mm)
Height - Seated (Max)
0.937" (23.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.65000¥45.65
10¥34.91400¥349.14
40¥29.95475¥1,198.19
80¥27.80350¥2,224.28
120¥26.63367¥3,196.04
280¥24.38032¥6,826.49
520¥22.88237¥11,898.83
1,000¥21.42254¥21,422.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.