4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Waterproof Speakers and Microphones from PUI Audio

AS07104PO-LW152-WR-R

DigiKey Part Number
668-1445-ND
Manufacturer
Manufacturer Product Number
AS07104PO-LW152-WR-R
Description
SPEAKER 4OHM 3W TOP PORT 86DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS07104PO-LW152-WR-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
250Hz
Impedance
4 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 W
Power - Max
5 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Paper, Coated
Material - Magnet
Nd-Fe-B
Ingress Protection
Water Resistant
Ratings
IEC 60601-1-8
Termination
Wire Leads
Size / Dimension
2.795" L x 1.614" W (71.00mm x 41.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.01000¥53.01
10¥40.61400¥406.14
25¥36.69880¥917.47
50¥34.04600¥1,702.30
100¥31.62450¥3,162.45
300¥28.20897¥8,462.69
500¥26.77758¥13,388.79
1,000¥25.01674¥25,016.74
Manufacturers Standard Package