
AS04604PR | |
|---|---|
DigiKey Part Number | 668-AS04604PR-ND |
Manufacturer | |
Manufacturer Product Number | AS04604PR |
Description | SPEAKER 46MM 10W 4OHM 220HZ 99DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 220 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04604PR Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 12 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 220 Hz ~ 20 kHz | Termination None |
Frequency - Self Resonant 220Hz | Size / Dimension 1.827" Dia (46.40mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.797" (20.25mm) |
Efficiency - dBA 85.00 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.07000 | ¥99.07 |
| 10 | ¥76.35700 | ¥763.57 |
| 30 | ¥67.78900 | ¥2,033.67 |
| 60 | ¥62.99400 | ¥3,779.64 |
| 120 | ¥58.61225 | ¥7,033.47 |
| 270 | ¥53.95681 | ¥14,568.34 |
| 510 | ¥50.96394 | ¥25,991.61 |







