8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04008PO-2-LW152-R

DigiKey Part Number
668-1440-ND
Manufacturer
Manufacturer Product Number
AS04008PO-2-LW152-R
Description
SPEAKER 8OHM 1W TOP PORT 84DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 450 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
AS04008PO-2-LW152-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Tray
Power - Max
2 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose
Material - Cone
Paper
Frequency Range
450 Hz ~ 20 kHz
Material - Magnet
Nd-Fe-B
Frequency - Self Resonant
450Hz
Termination
Wire Leads
Impedance
8 Ohms
Size / Dimension
1.575" L x 1.114" W (40.00mm x 28.30mm)
Efficiency - dBA
84.00
Height - Seated (Max)
0.472" (12.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.23000¥46.23
10¥35.36300¥353.63
40¥30.34675¥1,213.87
80¥28.16863¥2,253.49
120¥26.98433¥3,238.12
280¥24.70218¥6,916.61
520¥23.18477¥12,056.08
1,000¥21.70626¥21,706.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.