
AS04008MR-11-R | |
|---|---|
DigiKey Part Number | AS04008MR-11-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04008MR-11-R |
Description | SPKR 1W 8 OHM 86DB 450HZ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 450 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04008MR-11-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 1.5 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 450 kHz ~ 20 kHz | Size / Dimension 1.575" Dia (40.00mm) |
Frequency - Self Resonant 450Hz | Height - Seated (Max) 0.201" (5.10mm) |
Impedance 8 Ohms | Operating Temperature -40°C ~ 85°C |
Efficiency - dBA 86.00 | Distortion Rating 5% Max |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.97000 | ¥47.97 |
| 10 | ¥36.72700 | ¥367.27 |
| 25 | ¥33.17600 | ¥829.40 |
| 50 | ¥30.76760 | ¥1,538.38 |
| 100 | ¥28.57450 | ¥2,857.45 |
| 250 | ¥25.96316 | ¥6,490.79 |
| 500 | ¥24.18280 | ¥12,091.40 |
| 1,000 | ¥22.55228 | ¥22,552.28 |


