4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04004PR-WR-R

DigiKey Part Number
668-AS04004PR-WR-R-ND
Manufacturer
Manufacturer Product Number
AS04004PR-WR-R
Description
SPEAKER 4OHM 3W TOP PORT 86DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS04004PR-WR-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
3 W
Series
Power - Max
4 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round
Technology
Magnetic
Material - Cone
Paper
Type
General Purpose
Material - Magnet
Rare Earth
Frequency Range
100 Hz ~ 20 kHz
Termination
Solder Eyelet(s)
Frequency - Self Resonant
180Hz
Size / Dimension
1.575" Dia (40.00mm)
Impedance
4 Ohms
Height - Seated (Max)
0.689" (17.50mm)
Efficiency - dBA
86.00
Operating Temperature
-40°C ~ 85°C
Efficiency - Testing
1W/500mm
Distortion Rating
5% Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.47000¥68.47
20¥48.73750¥974.75
40¥45.22100¥1,808.84
60¥43.30733¥2,598.44
100¥41.03780¥4,103.78
260¥37.17538¥9,665.60
500¥34.79098¥17,395.49
1,000¥33.49247¥33,492.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.