
AS04004MS | |
|---|---|
DigiKey Part Number | 668-AS04004MS-ND |
Manufacturer | |
Manufacturer Product Number | AS04004MS |
Description | SPEAKER 5W 4OHM 115HZ 80DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 115 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04004MS Models |
Category | Power - Rated 5 W |
Manufacturer PUI Audio, Inc. | Power - Max 6 W |
Series | Port Location Top |
Packaging Bulk | Shape Round, Square Frame |
Part Status Active | Material - Cone Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Solder Eyelet(s) |
Frequency Range 115 Hz ~ 20 kHz | Size / Dimension 1.575" L x 1.575" W (40.00mm x 40.00mm) |
Frequency - Self Resonant 115Hz | Height - Seated (Max) 1.004" (25.50mm) |
Impedance 4 Ohms | Operating Temperature -25°C ~ 60°C |
Efficiency - dBA 80.00 | Distortion Rating 5% Max |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.60000 | ¥95.60 |
| 10 | ¥73.59500 | ¥735.95 |
| 40 | ¥63.36050 | ¥2,534.42 |
| 80 | ¥58.90613 | ¥4,712.49 |
| 120 | ¥56.47992 | ¥6,777.59 |
| 280 | ¥51.79854 | ¥14,503.59 |
| 520 | ¥48.89635 | ¥25,426.10 |





