
AS02204CR | |
|---|---|
DigiKey Part Number | 668-AS02204CR-ND |
Manufacturer | |
Manufacturer Product Number | AS02204CR |
Description | SPEAKER 22MM 3W 8OHM 850HZ 83DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 850 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02204CR Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 3.5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Aluminum (AI), Cloth |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 850 Hz ~ 20 kHz | Termination None |
Frequency - Self Resonant 850Hz | Size / Dimension 0.866" Dia (22.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.406" (10.30mm) |
Efficiency - dBA 83.00 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/100mm | Distortion Rating 10% @ 1kHZ, 1W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.71000 | ¥48.71 |
| 10 | ¥37.32200 | ¥373.22 |
| 25 | ¥33.71840 | ¥842.96 |
| 50 | ¥31.27540 | ¥1,563.77 |
| 100 | ¥29.04590 | ¥2,904.59 |
| 250 | ¥26.39288 | ¥6,598.22 |
| 500 | ¥24.58388 | ¥12,291.94 |
| 1,000 | ¥22.92716 | ¥22,927.16 |


