
AS01308MR-R | |
|---|---|
DigiKey Part Number | 668-1353-ND |
Manufacturer | |
Manufacturer Product Number | AS01308MR-R |
Description | SPEAKER 8OHM 200MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 1.05 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01308MR-R Models |
Category | Efficiency - Testing 200mW/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 200 mW |
Packaging Tray | Power - Max 400 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 1.05 kHz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 1050Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.512" Dia (13.00mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.88000 | ¥36.88 |
| 10 | ¥28.15900 | ¥281.59 |
| 25 | ¥25.41520 | ¥635.38 |
| 50 | ¥23.55620 | ¥1,177.81 |
| 100 | ¥21.86420 | ¥2,186.42 |
| 300 | ¥19.47887 | ¥5,843.66 |
| 500 | ¥18.48014 | ¥9,240.07 |
| 1,000 | ¥17.22475 | ¥17,224.75 |
| 5,000 | ¥16.53999 | ¥82,699.95 |

