
AS01008MR-3-LW100-R | |
|---|---|
DigiKey Part Number | 668-AS01008MR-3-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01008MR-3-LW100-R |
Description | SPEAKER 8OHM 500MW TOP PORT 81DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01008MR-3-LW100-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 500 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 800 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 1.6kHz | Size / Dimension 0.394" Dia (10.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.150" (3.80mm) |
Efficiency - dBA 81.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 100mW/100mm | Distortion Rating 5% Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥15.76300 | ¥157.63 |
| 25 | ¥14.20440 | ¥355.11 |
| 50 | ¥13.14760 | ¥657.38 |
| 100 | ¥12.18670 | ¥1,218.67 |
| 300 | ¥10.83590 | ¥3,250.77 |
| 500 | ¥10.27118 | ¥5,135.59 |
| 1,000 | ¥9.56210 | ¥9,562.10 |
| 5,000 | ¥8.58012 | ¥42,900.60 |





