RF Switch IC General Purpose SP5T 50Ohm 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42451MLIAA-Z

DigiKey Part Number
PE42451MLIAA-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE42451MLIAA-Z
Description
IC RF SWITCH SP5T 4GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP5T 4 GHz 50Ohm 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SP5T
Frequency Range
450MHz ~ 4GHz
Isolation
50dB
Insertion Loss
2.25dB
Test Frequency
4GHz
P1dB
35dBm
IIP3
58dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥31.27164¥93,814.92
Manufacturers Standard Package