New at DigiKey
Image for PE42447A-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42447A-Z

DigiKey Part Number
1046-PE42447A-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE42447A-Z
Description
ULTRACMOS SP4T RF SWITCH,10MHZ-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC 4G/5G, LTE SP4T 20-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
10MHz ~ 8GHz
Manufacturer
pSemi
Insertion Loss
0.48dB
Series
Test Frequency
3.8GHz
Packaging
Tape & Reel (TR)
IIP3
85dBm
Part Status
Active
Operating Temperature
115°C
RF Type
4G/5G, LTE
Mounting Type
Surface Mount
Topology
Reflective
Package / Case
20-LGA
Circuit
SP4T
Supplier Device Package
20-LGA (4x4)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥100.77825¥302,334.75
Manufacturers Standard Package