PE42820 UltraCMOS®, HaRP™ Switch (SPDT) 30MHz ~ 2.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK42820-03

DigiKey Part Number
1046-1100-ND
Manufacturer
Manufacturer Product Number
EK42820-03
Description
EVAL BOARD RF SWITCH SPDT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PE42820 UltraCMOS®, HaRP™ Switch (SPDT) 30MHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
30MHz ~ 2.7GHz
Manufacturer
pSemi
Contents
Board(s)
Series
Utilized IC / Part
PE42820
Packaging
Box
RF Frequency
30MHz ~ 2.7GHz
Part Status
Active
Function
Switch (SPDT)
Type
Switch, SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,263.22000¥2,263.22
10¥2,258.04600¥22,580.46
Manufacturers Standard Package