16 AWG Hook-Up Wire 26/30 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2104A.21.01

DigiKey Part Number
C2104B-1000-ND
Manufacturer
Manufacturer Product Number
C2104A.21.01
Description
HOOK-UP STRND 16AWG BLACK 1000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.124" (3.15mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,370.19000¥6,370.19
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG WHITE 1000'
In-Stock: 0
Unit Price: ¥8,264.82000
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 0
Unit Price: ¥8,264.82000
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 2
Unit Price: ¥6,848.32000
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 2
Unit Price: ¥2,362.94000
HOOK-UP STRND 16AWG YELLOW 1000'
In-Stock: 0
Unit Price: ¥2,362.94000
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: ¥493.56000