10 AWG Hook-Up Wire 19/0.0234" Green 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76832.18.06

DigiKey Part Number
C76832G-50-ND
Manufacturer
Manufacturer Product Number
76832.18.06
Description
HOOK-UP STRND 10AWG GREEN 50'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 19/0.0234" Green 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.176" (4.47mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0234"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥437.35000¥437.35
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 10AWG BLACK 50'
In-Stock: 25
Unit Price: ¥352.42000
HOOK-UP STRND 10AWG WHITE 50'
In-Stock: 3
Unit Price: ¥437.35000
HOOK-UP STRND 10AWG 600V RED 50'
In-Stock: 15
Unit Price: ¥352.60000
Alternate Length
HOOK-UP STRND 10AWG GREEN
In-Stock: 0
Unit Price: ¥4.31648
HOOK-UP STRND 10AWG GREEN 100'
In-Stock: 0
Unit Price: