12 AWG Hook-Up Wire 19/0.0185" Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76822.R8.08

DigiKey Part Number
C76822N-100-ND
Manufacturer
Manufacturer Product Number
76822.R8.08
Description
HOOK-UP STRND 12AWG BROWN 100'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.155" (3.94mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥624.31000¥624.31
5¥510.82800¥2,554.14
10¥397.30800¥3,973.08
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 0
Unit Price: ¥473.84000
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 0
Unit Price: ¥467.31000
HOOK-UP STRND 12AWG YELLOW 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 4
Unit Price: ¥624.31000
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 6
Unit Price: ¥624.31000
Alternate Length
HOOK-UP STRND 12AWG BROWN
In-Stock: 500
Unit Price: ¥3.17468
HOOK-UP STRND 12AWG BROWN 50'
In-Stock: 9
Unit Price: ¥303.42000