


39420 | |
|---|---|
DigiKey Part Number | 2293-39420-ND |
Manufacturer | |
Manufacturer Product Number | 39420 |
Description | BIN BOX, OPEN, ENDURA-TEK, 12 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Polypropylene 12.00" L x 4.00" W x 4.00" H (304.8mm x 101.6mm x 101.6mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Shipping |
Series | Dimensions - Overall 12.00" L x 4.00" W x 4.00" H (304.8mm x 101.6mm x 101.6mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.19000 | ¥188.19 |
| 10 | ¥167.11200 | ¥1,671.12 |
| 25 | ¥160.73120 | ¥4,018.28 |
| 50 | ¥156.47400 | ¥7,823.70 |
| 100 | ¥152.63910 | ¥15,263.91 |
| 250 | ¥148.12456 | ¥37,031.14 |
| 500 | ¥145.07466 | ¥72,537.33 |


