Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39108

DigiKey Part Number
39108-ND
Manufacturer
Manufacturer Product Number
39108
Description
STORAG CONT PLASTEK 17X13X10-3/4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tote Storage, Transport Polypropylene 17.00" L x 13.00" W x 10.75" H (431.8mm x 330.2mm x 273.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tote
Manufacturer
Protektive Pak
Usage
Storage, Transport
Series
Dimensions - Overall
17.00" L x 13.00" W x 10.75" H (431.8mm x 330.2mm x 273.1mm)
Packaging
Bulk
Material
Polypropylene
Part Status
Active
Features
Conductive, Includes Handles, Wire Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,120.63000¥1,120.63
Manufacturers Standard Package