


39060 | |
|---|---|
DigiKey Part Number | 39060-ND |
Manufacturer | |
Manufacturer Product Number | 39060 |
Description | ESD HANDLER 14X4X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 14.00" L x 4.00" W x 1.25" H (355.6mm x 101.6mm x 31.8mm |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 14.00" L x 4.00" W x 1.25" H (355.6mm x 101.6mm x 31.8mm |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 40 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥2,216.94240 | ¥55,423.56 |


