


39037 | |
|---|---|
DigiKey Part Number | 39037-ND |
Manufacturer | |
Manufacturer Product Number | 39037 |
Description | ESD HANDLER 10X4X2-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 10.00" L x 4.00" W x 2.75" H (254.0mm x 101.6mm x 69.9mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 10.00" L x 4.00" W x 2.75" H (254.0mm x 101.6mm x 69.9mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥1,894.19280 | ¥47,354.82 |


