


39036 | |
|---|---|
DigiKey Part Number | 39036-ND |
Manufacturer | |
Manufacturer Product Number | 39036 |
Description | ESD HANDLER 10X8-1/8X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 10.00" L x 8.13" W x 1.25" H (254.0mm x 206.5mm x 31.8mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 10.00" L x 8.13" W x 1.25" H (254.0mm x 206.5mm x 31.8mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,941.50000 | ¥1,941.50 |


