


38969 | |
|---|---|
DigiKey Part Number | 38969-ND |
Manufacturer | |
Manufacturer Product Number | 38969 |
Description | ESD HANDLER 8-3/4X14-5/8X2-3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 8.75" L x 14.63" W x 2.38" H (222.3mm x 371.6mm x 60.5mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 8.75" L x 14.63" W x 2.38" H (222.3mm x 371.6mm x 60.5mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 5 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥1,795.80400 | ¥8,979.02 |



