


38968 | |
|---|---|
DigiKey Part Number | 38968-ND |
Manufacturer | |
Manufacturer Product Number | 38968 |
Description | ESD HANDLER 8-3/4X4-5/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 8.75" L x 4.63" W x 1.00" H (222.3mm x 117.6mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 8.75" L x 4.63" W x 1.00" H (222.3mm x 117.6mm x 25.4mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 30 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥2,011.87600 | ¥10,059.38 |



