


38961 | |
|---|---|
DigiKey Part Number | 38961-ND |
Manufacturer | |
Manufacturer Product Number | 38961 |
Description | ESD HANDLER 6-3/4X7-1/8X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 6.75" L x 7.13" W x 1.00" H (171.5mm x 181.1mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 6.75" L x 7.13" W x 1.00" H (171.5mm x 181.1mm x 25.4mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥1,913.03200 | ¥9,565.16 |



