


38959 | |
|---|---|
DigiKey Part Number | 38959-ND |
Manufacturer | |
Manufacturer Product Number | 38959 |
Description | ESD HANDLER 6-3/4X7-1/8X2-3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 3.75" L x 7.13" W x 2.38" H (95.3mm x 181.1mm x 60.5mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 3.75" L x 7.13" W x 2.38" H (95.3mm x 181.1mm x 60.5mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 10 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5 | ¥1,704.99800 | ¥8,524.99 |



