


38934 | |
|---|---|
DigiKey Part Number | 38934-ND |
Manufacturer | |
Manufacturer Product Number | 38934 |
Description | ESD HANDLER 18-3/4X16X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 18.75" L x 16.00" W x 1.00" H (476.3mm x 406.4mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 18.75" L x 16.00" W x 1.00" H (476.3mm x 406.4mm x 25.4mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 10 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥2,169.90480 | ¥54,247.62 |


